You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 2x 5Ah LXT Li-Ion Cordless Brushless Combi Drill Kit -
DHP484RTJ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DHP484RTJ
- Order Code:
- TL19614
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381826228
- Technical Datasheet:
- DHP484RTJ Datasheet
Product Overview
- Efficient brushless motor
- Electric brake
- 2 Mechanical gears
- Variable speed control by trigger
- Forward and reverse rotation
- LED job light for lighting dark work spaces
- Compact overall length of 182mm
- Keyless Chuck
- Aluminium gear housing
- All metal gear construction
- Ergonomic soft and comfortable grip
- Supplied with a belt clip
- Drill is supplied in durable and sturdy connector case
- Torque Settings: 21 + drill
- Chuck Capacity: 1.5 - 13mm
- No Load Speed (Hi): 0 - 2000rpm
- No Load Speed (Lo): 0 - 500rpm
- Blows per Minute (Hi): 0 - 30000ipm
- Blows per Minute (Lo): 0 - 7500ipm
Contents
18V Brushless Combi Drill, 2x 5Ah Batteries, Charger, Connector Case
Product Information
- :
- 18V
- :
- 90W
- :
- 13mm
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €297.022 (€365.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.