You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Brushless Combi Drill - Bare Unit -
DHP486Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DHP486Z
- Order Code:
- TL23860
- Product Range
- Makita - DHP486
- Also Known As:
- GTIN UPC EAN: 0088381739566
- Technical Datasheet:
- DHP486Z Datasheet
Product Range Selector (Makita - DHP486)
See all from this product rangeProduct Overview
- A powerful, brushless general-use impact drill for screwdriving and drilling
- An efficient, brushless drill for screwdriving and drilling with or without hammer action, two power settings
- A versatile tool for fitters, builders and maintenance staff
- Integrated LED light
- Optimum handle design
- LED light illuminates the work site
- Highly efficient and compact machine for professional use
- Battery protection system automatically shuts off power when the battery level is low
- Electronic overload protection protects the user and the device
- Max. torque of 130 / 65 Nm
- No load speed: 0 - 550 / 2100 min⁻¹
- Max. Drilling Diameter in Wood: 76mm
- Max. Drilling Diameter in Masonry: 16mm
- Max. Drilling Diameter in Steel: 13mm
Footnotes
Product Information
- :
- 18V
- :
- -
- :
- 13mm
- :
- Makita - DHP486
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €178.4524 (€219.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.