You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT 1x 3Ah Li-Ion Cordless Brushless Combi Drill Kit - 

DHP487SF

New
DHP487SF - 18V LXT 1x 3Ah Li-Ion Cordless Brushless Combi Drill Kit
DHP487SF - 18V LXT 1x 3Ah Li-Ion Cordless Brushless Combi Drill Kit
DHP487SF - 18V LXT 1x 3Ah Li-Ion Cordless Brushless Combi Drill Kit
DHP487SF - 18V LXT 1x 3Ah Li-Ion Cordless Brushless Combi Drill Kit
DHP487SF - 18V LXT 1x 3Ah Li-Ion Cordless Brushless Combi Drill Kit
DHP487SF - 18V LXT 1x 3Ah Li-Ion Cordless Brushless Combi Drill Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DHP487SF
Order Code:
TL24383
Product Range
-
Also Known As:
GTIN UPC EAN: 0197050002778

Product Overview

The Makita DHP487SF 18V LXT Brushless Combi Drill is a compact yet powerful tool designed for both professional tradespeople and serious DIYers. Featuring a high-efficiency brushless motor, it delivers superior performance, longer run time, and reduced maintenance. Its lightweight design makes it easy to handle, even in tight spaces, while the 2-speed gearbox and 20 torque settings provide precise control for drilling into wood, metal, and masonry. Supplied with a 3Ah battery and charger, this all-in-one kit is perfect for tackling a wide range of applications.
  • Brushless Motor: Delivers increased power, efficiency, and extended battery life
  • 2-Speed Gearbox: Optimised for both high-speed drilling and high-torque applications
  • Compact & Lightweight Design: Ideal for working in confined spaces with reduced operator fatigue
  • 20 Torque Settings + Drill Mode: Provides precise control for a variety of materials
  • Integrated LED Work Light: Enhances visibility in low-light conditions
  • All-Metal Gear Construction: Ensures durability for heavy-duty tasks
  • 18V LXT Compatibility: Works seamlessly with other Makita LXT batteries and tools
  • Includes 3Ah Battery & Charger: Ready-to-use kit for convenience straight out of the box

Contents

Combi Drill, 1x 3Ah Battery & Charger

Product Information


:
18V

:
-

:
13mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0197050002778

33 In stock Need more?

???PF_PDP_RSP_SUP???

€119.7725 ( €147.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €119.7725 (€147.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --