You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin 18V / 36V Li-Ion SDS-Plus Cordless Rotary Hammer Drill - Bare Unit -
DHR263ZJ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DHR263ZJ
- Order Code:
- TL17754
- Also Known As:
- GTIN UPC EAN: 00088381663625
- Technical Datasheet:
- DHR263ZJ Datasheet
Product Overview
- LED Job light with pre-glow and afterglow
- 3 Mode: Rotation + Hammering, Hammering only, Rotation only
- Ideal for drilling anchors and fixing holes into concrete, brick and masonry
- Built-in torque limiter clutch disengages if bit jams
- One touch slide chuck for SDS-plus bit
- Soft grip handle
- Battery capacity warning lamp
- Vibration absorbing handle reduces hand fatigue
- Requires 2 x 18V batteries to operate this machine
Footnotes
Product Information
- :
- 18V
- :
- -
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €280.7766 (€345.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.