You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

165mm 18V LXT Li-Ion Brushless Cordless Circular Saw - Bare Unit - 

DHS680Z

DHS680Z - 165mm 18V LXT Li-Ion Brushless Cordless Circular Saw - Bare Unit
DHS680Z - 165mm 18V LXT Li-Ion Brushless Cordless Circular Saw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DHS680Z
Order Code:
TL20790
Also Known As:
GTIN UPC EAN: 0088381683197
Technical Datasheet:
DHS680Z   Datasheet
See all Technical Docs

Product Overview

An efficient brushless and cordless circular saw for wood. Accepts blades with 165mm diameter that achieve a max. cutting depth of 57mm. Ventilation air is guided through the front to keep the cut line clear and an LED light offers added illumination. Compatible with a guide rule.
  • Automatic Speed Control: Automatically changes the cutting speed according to load condition for optimum operation
  • Electric brake
  • Soft start
  • Electronic current limiter for overload protection
  • Tool Hanger
  • Twin LED job light
  • Battery fuel gauge
  • Rear dust exhaust port
  • Large lock off lever
  • Compact and lightweight design
  • Ergonomic soft grip
  • Blower function to clear wood dust from cutting line
  • Larger base than current models for more stable operation
  • Blade Diameter: 165mm
  • Max Cut @ 0º: 57mm
  • Max Cut @ 45º: 41mm
  • Max Cut @ 50º: 37mm
  • Maximum Output: 680W
  • No Load Speed: 5,000 rpm

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
-

:
18V

:
680W

:
165mm

:
Circular

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381683197

2 In stock Need more?

???PF_PDP_RSP_SUP???

€185.3782 ( €228.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €185.3782 (€228.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --