You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin 18V / 36V LXT Li-Ion Cordless Pressure Washer - Bare Unit -
DHW080ZK
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DHW080ZK
- Order Code:
- SI19237
- Also Known As:
- GTIN UPC EAN: 0088381884013
- Technical Datasheet:
- DHW080ZK Datasheet
Product Overview
- Brushless motor
- Powered by two 18V Li-ion batteries in series to supply energy to the powerful 36V DC motor drive system
- Step-less pressure adjustment close at hand: Jet pressure can be adjusted simply by turning the nozzle of the vario spray lance
- High/Low 2-pressure selection
- Self-priming function (max suction height of 1m) - Water can be supplied not only from a faucet but also from a tank or bucket using self-suction hose set
- Storage space for attachment
- Hook for shoulder belt
- Up to 34mins run time with 2x 6Ah batteries
- Wet Guard: Excellent water-resistant performance allows to operate the machine even when it is wet with water as long as the battery cover is closed
- Supplied with a storage case that can also be used as a water tank with a capacity of approx. 50 litres
- Temperature: 0 - 40º
- Pump Speed (Hi/Lo Pressure): 3,450 / 2,390 rpm
- Regular Pressure (Hi/Lo setting): 55 / 30 bar
- Max Permissible Pressure: 80 bar
- Regular Flow (Hi/Lo Pressure): 5.5 / 4 l/min
- Max Water Flow: 6.33 l/min
Contents
Pressure Washer, Trigger Gun, Variable Nozzle, Cyclone Jet Nozzle, Self-Suction Hose Set, 5.5m High Pressure Soft Hose, Storage Box Assembly, Connector Set
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 36V
- :
- -
- :
- 80bar
- :
- 80bar
- :
- 6.33l/min
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €406.5397 (€500.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.