You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion LXT Cordless Mini Reciprocating Saw - Bare Unit -
DJR183Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DJR183Z
- Order Code:
- TL17756
- Also Known As:
- GTIN UPC EAN: 00088381652292
- Technical Datasheet:
- DJR183Z Datasheet
Product Range Selector (Makita - DJR Reciprocating Saws)
See all from this product rangeProduct Overview
- 18V Cordless reciprocating saw with jigsaw blade compatible blade clamp and adjustable shoe
- Single LED job light with pre-glow
- Shoe Adjustment
- Will accept both reciprocating saw blades and jigsaw blades
- Two switch levers with variable speed control
- Rubberized soft grip handle
- Strokes per minute: 0-3,000spm
- Stroke length: 13mm
- Capacity wood: 50mm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- Reciprocating
- :
- -
- :
- Makita - DJR Reciprocating Saws
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €99.4617 (€122.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.