You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT Li-Ion Cordless Reciprocating Saw - Bare Unit - 

DJR186Z

DJR186Z - 18V LXT Li-Ion Cordless Reciprocating Saw - Bare Unit
DJR186Z - 18V LXT Li-Ion Cordless Reciprocating Saw - Bare Unit
DJR186Z - 18V LXT Li-Ion Cordless Reciprocating Saw - Bare Unit
DJR186Z - 18V LXT Li-Ion Cordless Reciprocating Saw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DJR186Z
Order Code:
TL18788
Product Range
Makita - DJR Reciprocating Saws
Also Known As:
GTIN UPC EAN: 00088381806640
Technical Datasheet:
DJR186Z   Datasheet
See all Technical Docs

Product Range Selector (Makita - DJR Reciprocating Saws)

See all from this product range

Product Overview

DJR186Z is a LXT 18V reciprocating saw.
  • Tool-less blade change, trigger switch with lock-off lever
  • Electric brake, variable speed, ergonomically designed handle
  • Newly designed crank mechanism for higher efficiency, high power
  • Lithium-ion battery type
  • 255mm capacity in wood
  • 130mm capacity in mild steel pipe
  • 0 to 2,800spm strokes per minute
  • 32mm stroke length
  • 84dB(A) noise sound pressure, 95dB(A) noise sound power
  • 12.5m/sec² cutting wood vibration

Footnotes

<Red>Bare Unit = Body Only No Battery, Charger or Case Supplied</Red>

Product Information


:
Cordless - Bare Unit

:
-

:
18V

:
-

:
-

:
Reciprocating

:
Makita - DJR Reciprocating Saws

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 00088381806640

7 In stock Need more?

???PF_PDP_RSP_SUP???

€106.743 ( €131.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €106.743 (€131.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --