You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Brushless Reciprocating Saw - Bare Unit -
DJR189Z
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DJR189Z
- Order Code:
- TL24377
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381770972
Product Overview
- Brushless motor delivers efficient performance and extends tool lifespan
- Compact and lightweight design enhances maneuverability in tight spaces and reduces user fatigue
- Variable speed control allows for precise adjustments up to 3,100 strokes per minute
- 22 mm stroke length enables fast and efficient cutting through various materials
- Tool-free blade change system facilitates quick and easy blade replacements
- Counterweight mechanism reduces vibration for increased comfort during extended use
- Integrated LED work light improves visibility in low-light conditions
- Strokes per Minute (SPM): 0 - 3100 min⁻¹
- Length of Stroke: 22mm
- Max. Cutting Capacity in Wood (90°): 255mm
- Max. Cutting Capacity in Steel Pipe: 130mm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- Reciprocating
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €175.4883 (€215.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.