You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm 18V LXT Li-Ion Cordless Planer - Bare Unit -
DKP181Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DKP181Z
- Order Code:
- TL21793
- Product Range
- Makita - DKP Planers
- Also Known As:
- GTIN UPC EAN: 0088381890090
- Technical Datasheet:
- DKP181Z Datasheet
Product Range Selector (Makita - DKP Planers)
See all from this product rangeProduct Overview
- Brushless motor
- Electronic brake
- Soft start
- Automatic Torque Drive Technology: Automatically changes the cutting speed according to load condition for optimum operation
- Left and right chipping ejection
- Base with 3 chamfering grooves
- Depth of cut may be adjusted by simply turning the knob on the front of the tool
- Spring-loaded stand elevates the base to protect the blades and workpiece
- Easy blade setting system for fast blade installation
- On-tool storage for hex wrench
- Max Planing Depth: 3mm
- Planing Width: 82mm
- Max Rebate Depth: 25mm
- No Load Speed: 12,000 rpm
Footnotes
Product Information
- :
- -
- :
- -
- :
- 18V
- :
- 12000rpm
- :
- 3mm
- :
- Makita - DKP Planers
- :
- UK
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €231.942 (€285.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.