You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
305mm Twin 18V / 36V LXT Li-Ion Cordless Slide Compound Mitre Saw - Bare Unit -
DLS211ZU
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DLS211ZU
- Order Code:
- TL21786
- Product Range
- Makita - DLS Mitre Saws
- Also Known As:
- GTIN UPC EAN: 0088381879392
Product Range Selector (Makita - DLS Mitre Saws)
See all from this product rangeProduct Overview
- Brushless motor
- Built in laser guide
- Auto-Start Wireless System (AWS) - connects to compatible dust extractors with Bluetooth. The dust extractor automatically runs while the switch is on
- Electric brake
- Soft start
- Rail-forward design: allows the rear of the machine to be placed close to the wall
- Single sliding system enables smooth operation to produce superior cuts
- Automatic Torque Drive Technology: Automatically changes the cutting speed according to load condition for optimum operation
- One-touch sliding lock
- Front knob for easy bevel adjustment
- Holders to support a wide workpiece
- Easy-to-operate mitre angle lock
- Large turn base
- Connects to dust extractor
- Similar power to AC machine
- Blade Diameter: 305mm
- Bore Diameter: 30mm
- Max Mitre Range: 60°-60°(L-R)
- Max Bevel Range: 48°-48°(L-R)
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 36V
- :
- -
- :
- 305mm
- :
- Mitre
- :
- Makita - DLS Mitre Saws
- :
- UK
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €862.6905 (€1,061.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.