You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT 2x 5Ah Li-Ion Cordless Combi Drill and Impact Driver Kit -
DLX2131TJ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DLX2131TJ
- Order Code:
- TL21146
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381899611
- Technical Datasheet:
- DLX2131TJ Datasheet
Product Overview
- Electric brake
- Forward / reverse rotation
- Twin LED job light
- Ergonomic soft grip
- Compact and lightweight design
- Combi Drill:-
- Drilling Capacity in Wood: 38mm
- Drilling Capacity in Metal: 13mm
- Drilling Capacity in Masonry: 13mm
- Torque Settings: 21+1
- Max Torque: 36/62 Nm
- Impact Driver:-
- Standard Bolt: M5 - M16
- High Tensile Bolt: M5 - M12
- Coarse Thread (Length): 22mm - 125mm
- Max Fastening Torque: 165 Nm
- No Load Speed: 0 - 2900 rpm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Combi Drill, Impact Driver, 2x 5Ah Batteries, Charger & Type 3 Makpac Case
Product Information
- :
- DHP482Z Combi Drill, DTD152Z Impact Driver, 2x 5Ah Batteries, DC18RC Charger & Type 3 Makpac Case
- :
- -
Technical Documents (2)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €258.6925 (€318.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























