You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT Li-Ion Cordless Self Balancing Area Worklight 230V - Bare Unit - 

DML810

DML810 - 18V LXT Li-Ion Cordless Self Balancing Area Worklight 230V - Bare Unit
DML810 - 18V LXT Li-Ion Cordless Self Balancing Area Worklight 230V - Bare Unit
DML810 - 18V LXT Li-Ion Cordless Self Balancing Area Worklight 230V - Bare Unit
DML810 - 18V LXT Li-Ion Cordless Self Balancing Area Worklight 230V - Bare Unit
DML810 - 18V LXT Li-Ion Cordless Self Balancing Area Worklight 230V - Bare Unit
DML810 - 18V LXT Li-Ion Cordless Self Balancing Area Worklight 230V - Bare Unit
DML810 - 18V LXT Li-Ion Cordless Self Balancing Area Worklight 230V - Bare Unit
DML810 - 18V LXT Li-Ion Cordless Self Balancing Area Worklight 230V - Bare Unit
DML810 - 18V LXT Li-Ion Cordless Self Balancing Area Worklight 230V - Bare Unit
DML810 - 18V LXT Li-Ion Cordless Self Balancing Area Worklight 230V - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DML810
Order Code:
TL22701
Also Known As:
GTIN UPC EAN: 0088381891103
Technical Datasheet:
DML810   Datasheet
See all Technical Docs

Product Overview

  • Self-righting design won't fall over even if bumped
  • Adjustable illumination area. Full 360 degrees, 180 degrees left and 180 degrees right
  • Controller with memory function remembers the brightness setting last time you power off, allowing the user to avoid adjusting brightness again
  • Equipped with AC outlet for connecting multiple units together
  • Nominal Battery Voltage: 14.4 / 18 V
  • Luminous Flux: 5500 / 3000 / 1500 Lumen
  • LED Wattage: 0.2W
  • Power Supply Cord: 2.5m

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Worklight

:
LED

:
-

:
-

:
Lithium Ion Battery

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381891103

9 In stock Need more?

???PF_PDP_RSP_SUP???

€193.986 ( €238.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €193.986 (€238.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --