You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless 3 Head Multi-Directional LED Tower Worklight - Bare Unit -
DML814
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DML814
- Order Code:
- TL22703
- Product Range
- Makita - LED Tower Lights
- Also Known As:
- GTIN UPC EAN: 0088381728614
- Technical Datasheet:
- DML814 Datasheet
Product Range Selector (Makita - LED Tower Lights)
See all from this product rangeProduct Overview
- 12 LED work light with adjustable height for spot or area lightning
- 3 Brightness settings (high / medium / low)
- The lighting area can be adjusted by turning the individual lamp units
- Adjustable height
- IP55 certified dust and water resistance
- Padlocked battery cover for increased security
- Battery capacity warning function automatically notifies the user about reduction in battery capacity with the decrease of illuminance
- Compact storage
- Tripod is operable by pushing a lock-release button
- Luminous Flux: 3000 / 1700 / 900 Lumen
- Illuminance: 1250 / 750 / 400 lx
Footnotes
Product Information
- :
- Worklight
- :
- LED
- :
- 3000lm
- :
- -
- :
- Lithium Ion Battery
- :
- -
- :
- Makita - LED Tower Lights
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €245.8421 (€302.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.