You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Inflator - Bare Unit -
DMP180Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DMP180Z
- Order Code:
- TL21918
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381898263
- Technical Datasheet:
- DMP180Z Datasheet
Product Overview
- Digital pressure gauge
- High stability on the ground
- Auto-stop function at pre-set target pressure
- LED job light
- In-built storage for different valve adaptors
- Main switch is equipped with Auto-off function to prevent accidental start-up during transportation
- Protection from over-heating: Thermostat is activated to protect the machine when the pump temperature increases
- Suitable for inflating bicycle and vehicle tyres, sports balls and inflatable leisure equipment
- Air Discharge Amount: 12 litres/min
- Max Air Pressure: 830 kPa
Contents
Inflator, Sport Ball Needle Adaptor, Tapered Adaptor, English Valve Adaptor, American Valve Adaptor, French Valve Adaptor
Footnotes
Product Information
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €60.681 (€74.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























