You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Cordless Brushless Router Trimmer - Bare Unit -
DRT50ZX4
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DRT50ZX4
- Order Code:
- TL23863
- Also Known As:
- GTIN UPC EAN: 0088381846172
- Technical Datasheet:
- DRT50ZX4 Datasheet
Product Range Selector (Makita - DRT50Z Routers)
See all from this product rangeProduct Overview
- Light, brushless trimmer for carpentry or hobbies
- With the router trimmer, you can cut grooves or decorative trimmings in wood
- Comes with 6mm and 8mm collets, guide rule and dust removal adapter
- Wide range of blades available
- Equipped with an LED light
- Brushless maintenance-free and long-life motor
- Battery protection system automatically shuts off power when the battery level is low
- No load speed: 10000 - 30000 min⁻¹
- Plunge capacity: 0 - 40mm
- Plunge capacity with plunge base: 0 - 35mm
- Plunge capacity with trimmer base: 0 - 40mm
Contents
Router Trimmer, Trimmer Guide Assembly, Straight Guide Assembly & Dust Nozzle
Footnotes
Product Information
- :
- 18V
- :
- 800W
- :
- 30000rpm
- :
- Makita - DRT50Z Routers
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €175.4415 (€215.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.