You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Cordless Brushless 1/4" Router Trimmer - Bare Unit -
DRT52Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DRT52Z
- Order Code:
- TL23880
- Also Known As:
- GTIN UPC EAN: 0197050005106
- Technical Datasheet:
- DRT52Z Datasheet
Product Overview
- Cordless Convenience: Enjoy unrestricted movement and work in any location without the hassle of cords.
- Brushless Motor: Delivers high power and efficiency for demanding tasks.
- Variable Speed Control: Adjust the cutting speed to match the material and application.
- Soft Start: Reduces start-up torque for smooth and controlled operation.
- Rack and Pinion Fine Depth Adjustment: Ensures precise depth setting for accurate results.
- Clear Base: Provides excellent visibility of the cutting area for precise cuts.
- LED Job Light: Illuminates the work area for enhanced visibility in low-light conditions.
- Ergonomic Design: Rubberized grip for comfortable handling during extended use.
- Compatibility: Works with Makita's 18V LXT batteries for extended runtime
- Plunge capacity: 0 - 42mm
Contents
Router Trimmer, Trimmer Guide Assembly, Straight Guide Assembly & Dust Nozzle
Footnotes
Product Information
- :
- -
- :
- 580W
- :
- 30000rpm
- :
- -
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €113.804 (€139.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.