You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Brushless Cordless Impact Driver - Bare Unit -
DTD153Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DTD153Z
- Order Code:
- TL20792
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381823883
- Technical Datasheet:
- DTD153Z Datasheet
Product Overview
- Brushless motor
- LED job light
- Ergonomic soft grip
- Electric brake
- Variable speed control by trigger
- Forward / reverse rotation
- Compact overall length
- Standard Bolt: M5-M16 & High Tensile Bolt: M5-M14
- Coarse Thread (Length): 22mm - 125mm
- Max Fastening Torque: 170 Nm
- No Load Speed: 0 - 3400 rpm
- Impacts per Minute: 0 - 3,600 ipm
Footnotes
Product Information
- :
- 3600BPM
- :
- 170N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €120.9663 (€148.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.