You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Brushless Impact Driver - Bare Unit -
DTD155Z
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DTD155Z
- Order Code:
- TL24361
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381840675
Product Overview
- Extra-compact impact brushless impact driver with assist mode and two power settings for quick driving
- High Torque: Delivers a maximum torque of 140Nm, providing ample power for various fastening tasks
- Brushless Motor: Enhances efficiency and extends runtime by reducing energy loss
- Electronic 2-Speed Impact Power Selection: Allows for precise control with two speed settings to match the application
- Improved Impact Mode (A-Mode): Helps eliminate "screw cam-out" and "cross threading" by starting at low speed until tightening begins
- One-Touch Bit Installation: Facilitates quick and easy bit changes with a keyless single sleeve 1/4" hex chuck
- Variable Speed Control: Trigger-based speed control enables users to adjust the speed according to the task requirements
- LED Job Light: Equipped with a pre-glow function for better visibility in low-light conditions
- Standard Bolt Capacity: M5-M14
- High Tensile Bolt Capacity: M5-M12
- Machine Screw Capacity: M4-M8
- No Load Speed: Up to 3000 RPM
- Impact Rate: Up to 3900 IPM
Footnotes
Product Information
- :
- 3900BPM
- :
- 140N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- -
Technical Documents (0)
Also Known As
10 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €49.5397 (€60.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.