You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion 3/4" Brushless Cordless Impact Wrench - Bare Unit -
DTW1001Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DTW1001Z
- Order Code:
- TL18551
- Also Known As:
- GTIN UPC EAN: 00088381803212
Product Range Selector (Makita - LXT Impact Wrenches)
See all from this product rangeProduct Overview
- Extra-high max tightening torque
- Brushless motor, enhances the runtime
- Electric brake
- Variable speed control by trigger
- Forward/reverse rotation
- Twin LED job light
- Electronic 3-stage impact power selection (Hard/Medium/Soft)
- Ergonomic soft grip
- Nut Busting Torque: 1,700 Nm
- Max Fastening Torque: 1050 Nm
- Standard Bolt: M12-M30
- High Tensile Bolt: M10-M24
- Compatible with all of Makita 18V Li-ion slide batteries from 1.5Ah to 5Ah
Footnotes
Product Information
- :
- 2200BPM
- :
- 1700N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- Makita - LXT Impact Wrenches
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €266.6909 (€328.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.