You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT Li-Ion 1/2" Cordless Impact Wrench - Bare Unit - 

DTW190Z

DTW190Z - 18V LXT Li-Ion 1/2" Cordless Impact Wrench - Bare Unit
DTW190Z - 18V LXT Li-Ion 1/2" Cordless Impact Wrench - Bare Unit
DTW190Z - 18V LXT Li-Ion 1/2" Cordless Impact Wrench - Bare Unit
DTW190Z - 18V LXT Li-Ion 1/2" Cordless Impact Wrench - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DTW190Z
Order Code:
TL18784
Also Known As:
GTIN UPC EAN: 00088381811996
Technical Datasheet:
DTW190Z   Datasheet
See all Technical Docs

Product Range Selector (Makita - LXT Impact Wrenches)

See all from this product range

Product Overview

Impact wrench for driving 1/2" sockets ideal for securing and releasing bolts quickly and easily. It can drive standard nuts or bolts from M8 to M16 or high tensile from M8 to M12. It can deliver up to 190Nm of torque. Works with all Makita 18V Li-ion LXT batteries
  • ½" Sq drive
  • Built-in job light with afterglow
  • Forward & reverse action
  • Variable speed
  • Electronic brake
  • Standard Bolt: M8-M16
  • High Tensile Bolt: M8-M12
  • Works with all Makita 18V Li-ion LXT batteries

Footnotes

Bare Unit - Body Only, No Battery, Charger or Case Supplied

Product Information


:
3000BPM

:
190N-m

:
-

:
-

:
Li-Ion

:
18V

:
Makita - LXT Impact Wrenches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 00088381811996

11 In stock Need more?

???PF_PDP_RSP_SUP???

€89.1905 ( €109.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €89.1905 (€109.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --