You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT 2x 5Ah Li-Ion 1/2" 330Nm Cordless Impact Wrench Kit -
DTW300TX2
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DTW300TX2
- Order Code:
- TL23859
- Also Known As:
- GTIN UPC EAN: 0088381730235
- Technical Datasheet:
- DTW300TX2 Datasheet
Product Range Selector (Makita - LXT Impact Wrenches)
See all from this product rangeProduct Overview
- Extra-compact and efficient brushless impact wrench with three power settings
- Powerful and extra-compact, 144mm long, 1/2" drive impact wrench
- Small size and light weight make this tool easy to use, while offering a max. fastening torque of 330 Nm
- Four power settings
- A handy LED light
- Extremely compact thanks to a brushless motor
- Low power consumption thanks to brushless motor
- The narrow design of the handle ensures excellent handling
- Battery protection system automatically shuts off power when the battery level is low
- XPT (Extreme Protection Technology) is engineered for improved dust and water resistance for operation in harsh job site conditions
- Tightening Capacity Standard Bolt: M10 - M20
- Tightening Capacity High Tensile Bolt: M10 - M16
Contents
Impact Wrench, 2x 5Ah Batteries, Charger, 21mm Socket & Carry Bag
Product Information
- :
- 4000BPM
- :
- 330N-m
- :
- -
- :
- 420W
- :
- Li-Ion
- :
- 18V
- :
- Makita - LXT Impact Wrenches
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €359.7399 (€442.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.