You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20cm 18V LXT Li-Ion Cordless Brushless Pole Saw - Bare Unit -
DUA200Z
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUA200Z
- Order Code:
- SI20712
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0197050006622
Product Overview
- 18V LXT Li-Ion Battery Power – Provides cordless convenience and compatibility with other Makita LXT tools
- Brushless Motor – Offers efficient performance with reduced maintenance
- 200 mm (8") Bar Length – Suitable for a variety of pruning and trimming applications
- Maximum Chain Speed of 6.7 m/s – Ensures fast and efficient cutting
- Three-Stage Telescopic Shaft – Allows for adjustable length to reach high branches
- Lightweight Tool Head – Reduces user fatigue and improves maneuverability
- Lock-Off Function – Enhances user safety during operation
- Electric Brake – Provides quick stopping for increased safety
- Tool-Less Chain Tension Adjustment – Simplifies maintenance and ensures optimal chain tension
- Max. Chain Speed (No Load): 6.7 m/s
- Chain Pitch: 0.325"
- Chain Gauge: 0.043"
- Chain Gauge: 1.1mm
- Number of Drive Links: 38
- Product Dimensions (LxWxH): 2520mm x 85mm x 134 mm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- 260W
- :
- 20cm
- :
- Pruner
- :
- -
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €220.15 (€270.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.