You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15cm 18V LXT 1x 5Ah Li-Ion Cordless Pruning Chainsaw Kit -
DUC150RT
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUC150RT
- Order Code:
- SI20463
- Product Range
- Makita - DUC150
- Also Known As:
- GTIN UPC EAN: 0197050000897
Product Range Selector (Makita - DUC150)
See all from this product rangeProduct Overview
- Easy-to-use, lightweight and compact product enables easy pruning of garden or orchard trees
- New tool-less change and tension adjustment of saw chain
- Automatic chain lubrication
- Lock-off lever accessible from both sides
- Rear hand guard
- Moveable guard
- Saw chain: 80TXL
- Compact and lightweight design
- Brushless maintenance-free and long-life motor
- Electric brake for maximum productivity and increased operator safety
- Automatic chain lubrication
- Battery protection circuit protects against overloading, over-discharging and over-heating
- Rubberised soft grip for more comfort and control
- XPT (Extreme Protection Technology) is engineered for improved dust and water resistance for operation in harsh job site conditions
Contents
Pruning Chainsaw, 5Ah Battery, Charger
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- -
- :
- 15cm
- :
- Pruner
- :
- Makita - DUC150
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €275.4536 (€338.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.