You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35cm Twin 18V / 36V LXT Li-Ion Cordless Chainsaw - Bare Unit -
DUC355Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUC355Z
- Order Code:
- SI20470
- Also Known As:
- GTIN UPC EAN: 0088381870641
- Technical Datasheet:
- DUC355Z Datasheet
Product Range Selector (Makita - Cordless Chainsaws)
See all from this product rangeProduct Overview
- A versatile and efficient brushless saw with a chain speed of 20 m/s
- Designed for use at construction sites, at home or at the summer cottage, or for cutting thin tree stems
- A high 36V is achieved with two 18V LXT batteries
- Equipped with a 14" guide bar and tool-less chain and bar tensioning
- Classic bolts instead of tool-less straps of chain and sword
- Constant speed control maintains constant speed under load
- Extreme Protection Technology (XPT) is engineered for improved dust and water resistance for operation in harsh conditions
- Cordless for instant start-up, zero emissions and reduced maintenance
- Battery protection system automatically shuts off power when the battery level is low
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 36V
- :
- 1.1kW
- :
- 35cm
- :
- Chain
- :
- Makita - Cordless Chainsaws
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €297.3334 (€365.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.