You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35cm 18V LXT 1x 5Ah Li-Ion Cordless Chainsaw Kit -
DUC357RT
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUC357RT
- Order Code:
- SI20791
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381769785
- Technical Datasheet:
- DUC357RT Datasheet
Product Overview
- Brushless maintenance-free and long-life motor
- Battery protection circuit protects against overloading, over-discharging and over-heating
- Low noise level for pleasant work
- Chain Oil Tank: 150ml
- Number of Drive Links: 52
- Chain Pitch: 3/8"
- Chain Gauge: 1,1mm
- Chain Speed: 7.7 m/s
Contents
Chainsaw, 1x 5Ah Battery, Charger, Guide Bar, Saw Chain & Chain Protection Cover
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- -
- :
- 35cm
- :
- Chain
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €285.545 (€351.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.