You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50cm 35mm Gap 18V LXT 2x 5Ah Li-Ion Cordless Hedge Trimmer Kit -
DUH502RT
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUH502RT
- Order Code:
- SI20786
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381874724
- Technical Datasheet:
- DUH502RT Datasheet
Product Overview
- Compact brushless trimmer for home use and gardeners with a special blade
- Brushless maintenance-free and long-life motor
- Specially coated two-way cutting blade with long service life.
- Electric brake for maximum productivity and increased operator safety
- Zero emissions and reduced maintenance; no need for gas or oil
- Double action switch for increased safety
- Rear handle swivels on both sides
- Variable speed
- eXtreme Protection Technology (XPT) is engineered for improved dust and water resistance for operation in harsh conditions
- Battery protection circuit protects against overloading, over-discharging and over-heating
Contents
Hedge Trimmer, 2x 5Ah Batteries, Charger & Blade Cover
Product Information
- :
- Cordless
- :
- 18V
- :
- 50cm
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €310.9977 (€382.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.