You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50cm 28mm Gap 18V LXT Li-Ion Cordless Hedge Trimmer - Bare Unit -
DUH507Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUH507Z
- Order Code:
- SI20471
- Also Known As:
- GTIN UPC EAN: 0088381777131
- Technical Datasheet:
- DUH507Z Datasheet
Product Range Selector (Makita - Cordless Hedge Trimmers)
See all from this product rangeProduct Overview
- Designed to be more lightweight
- Large main switch lever
- Improved trimming performance
- Battery protection circuit protects against overloading, over-discharging and over-heating
- Electric brake for maximum productivity
- Max. Branch Thickness: 15mm
- Max Output Power: 250W
- Strokes per Minute (SPM): 2700 min⁻¹
- Tooth Spacing: 28mm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 50cm
- :
- Makita - Cordless Hedge Trimmers
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €111.9573 (€137.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.