You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30cm 18V LXT 5Ah Li-Ion Cordless Brushless Brush Cutter / Strimmer Kit -
DUR191LRT8
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUR191LRT8
- Order Code:
- SI19238
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381734608
- Technical Datasheet:
- DUR191LRT8 Datasheet
Product Overview
- 2-Section Shaft for easy and space saving storage and transport
- Active Feedback Sensing Technology (AFT): Shuts down the tool if the rotation speed suddenly slows down
- Automatic Torque Drive Technology: Automatically changes the cutting speed according to load condition for optimum operation
- Brushless motor
- Electronic current limiter for overload protection
- Electric brake
- Soft start feature
- Constant speed control
- Reverse switch for easy removal of grass clippings stuck
- Loop handle
- 3-Speed settings (Hi/Med/Low)
- Cutting Diameter: 30cm
- No Load Speed: 3,500 / 5,100 / 6,000 rpm
- Spindle Size: M10 x 1.25 L
Contents
Brush Cutter, 5Ah Battery, Charger, Shoulder strap, Accessory Bag, Box Driver, Hex Wrench, Nylon Cutting Head
Product Information
- :
- Cordless
- :
- 18V
- :
- 30cm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 09/07/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 09/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €277.508 (€341.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.