You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26cm 18V LXT 1x 5Ah Li-Ion Cordless Line Trimmer Kit -
DUR193RT
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUR193RT
- Order Code:
- SI20788
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381762694
- Technical Datasheet:
- DUR193RT Datasheet
Product Overview
- Lightweight for reduced operator fatigue
- Well balanced design with fully adjustable features to suit any operator
- Telescopic shaft for optimum cutting position
- Battery protection circuit protects against overloading, over-discharging and over-heating
Contents
Line Trimmer, 1x 5Ah Battery, Charger & Band Assembly
Product Information
- :
- Cordless
- :
- 18V
- :
- 26cm
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €211.1655 (€259.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.