You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26cm 18V LXT Li-Ion Cordless Line Trimmer - Bare Unit -
DUR193Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUR193Z
- Order Code:
- SI20007
- Product Range
- Makita - Cordless Trimmers
- Also Known As:
- GTIN UPC EAN: 0088381762670
- Technical Datasheet:
- DUR193Z Datasheet
Product Range Selector (Makita - Cordless Trimmers)
See all from this product rangeProduct Overview
- Handy and light line trimmer for trimming lawns
- Lightweight for reduced operator fatigue
- Well balanced design with fully adjustable features to suit any operator
- Redesigned front grip for increased manoeuvrability
- Telescopic shaft for optimum cutting position
- No Load Speed: 7800 min⁻¹
- Cutting Width: 26cm
- Maximum Output Power: 280W
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 26cm
- :
- Makita - Cordless Trimmers
Technical Documents (2)
Also Known As
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 09/07/25
10 more will be available week commencing 09/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €94.1528 (€115.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.