You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT 1x 5Ah Li-Ion Cordless Brushless Split Shaft Multi-Function Power Head Garden Tool Kit -
DUX18RT
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUX18RT
- Order Code:
- SI20792
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381741484
- Technical Datasheet:
- DUX18RT Datasheet
Product Overview
- Powerful cordless LXT® Multi function power head
- Variable speed control dial enables user to match the speed to the application for greater versatility
- Electric brake for maximum productivity and increased operator safety
- Brushless maintenance-free and long-life motor
- Battery protection system automatically shuts off power when the battery level is low
- Soft start for smooth start-ups
Contents
Split Shaft Multi-Function Power Head, 5Ah Battery, Charger, Band Assembly, Hex Wrench & Accessory Bag
Product Information
- :
- Cordless
- :
- 18V
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €292.4766 (€359.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.