You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15L Twin 18V / 36V Li-Ion Cordless or Corded L Class Dust Extractor / Vacuum Cleaner 230V - Bare Unit - 

DVC151LZ/2

DVC151LZ/2 - 15L Twin 18V / 36V Li-Ion Cordless or Corded L Class Dust Extractor / Vacuum Cleaner 230V - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DVC151LZ/2
Order Code:
TL20810
Also Known As:
GTIN UPC EAN: 0088381883337
Technical Datasheet:
DVC151LZ/2   Datasheet
See all Technical Docs

Product Range Selector (Makita - DVC151LZ L Class Vacuum)

See all from this product range

Product Overview

  • L Class - Removes 99.0% of dust with limit value for occupational exposure
  • Operable by both AC and DC - AC takes priority if both are connected
  • Dry type dust extractor
  • Variable suction power by dial
  • Double Insulation
  • Large On/Off switch
  • Battery cover
  • HEPA filter with high filtration capacity for clean exhaust air
  • Removable storage box
  • Removable power supply cord
  • Large bumper protects walls and furniture from bumps and scratches
  • Caster stopper prevents the cleaner from moving unintentionally
  • Compatible with commercial plastic bags
  • 5m Power cord
  • Automatic Self-cleaning Filter
  • Max Air Flow (AC): 3.6 m³/min, (DC): 2.1 m³/min
  • Max Sealed Suction (AC): 24 kPA, (DC): 9 kPA
  • Suction Power (AC): 320W, (DC): 70W
  • Tank Capacity: 15 Litres
  • Input Wattage: 1050W

Contents

Dust Extractor, Nozzle Assembly, 2.5m x 38mm Hose, 3.5m x 28mm Hose, Dust Bag, Straight Pipe, Bent Pipe, Corner Nozzle, Tool Box, Front Cuffs

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless / Electric

:
230V

:
36V

:
1050W

:
15l

:
3600l/min

:
180mm

:
-

:
-

:
-

:
-

:
10.3kg

:
Makita - DVC151LZ L Class Vacuum

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381883337

3 In stock Need more?

???PF_PDP_RSP_SUP???

€584.522 ( €718.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €584.522 (€718.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --