You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7.5L 18V LXT Li-Ion Cordless L Class Wet & Dry Dust Extractor / Vacuum Cleaner - Bare Unit -
DVC750LZ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DVC750LZ
- Order Code:
- TL22707
- Also Known As:
- GTIN UPC EAN: 0088381870467
- Technical Datasheet:
- DVC750LZ Datasheet
Product Overview
- Brushless maintenance-free and long-life motor
- Adjustable speed, high/low
- Flexible hose which stretches from 0.5m up to 2.5m
- For wet and dry use (wet filter sold separately)
- Foldable handle
- Blower function
- Equipped with HEPA filter
- Extremely low noise
- Air Volume: 1.3 / 1.6 m³/min
- Max. Sealed Suction: 67 mbar
- Vacuum Hose Length: 0.5 - 2m
- Vacuum Hose Diameter: 28mm
- Tank Capacity for Dust: 7.5L
- Tank Capacity for Liquids: 4.5L
Contents
Dust Extractor, 28mm x 2m Vacuum Hose, Wide Nozzle & Sash Nozzle
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 7.5l
- :
- 1600l/min
- :
- -
- :
- -
- :
- 418mm
- :
- 278mm
- :
- 251mm
- :
- 4.6kg
- :
- -
- :
- -
Technical Documents (2)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €141.3243 (€173.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.