You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Ratchet Socket Wrench - Bare Unit -
DWR180Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DWR180Z
- Order Code:
- TL21792
- Also Known As:
- GTIN UPC EAN: 0088381732871
Product Overview
- Variable speed control by trigger
- Electric brake
- Forward / reverse rotation
- LED job light
- Supplied with two socket adapters: 6.35mm (1/4”) square drive and 9.5mm (3/8”) square drive
- By removing the socket adapter, you can convert this model to a pass-through ratchet wrench
- Which is ideal for tightening 13mm nuts onto long threaded bolts such as a threaded rod
- Easy-to-grip ergonomic design
- Flats Width: 13mm
- Standard Bolt: M5-M12
- High Tensile Bolt: M5-M10
- No Load Speed: 0 - 800 rpm
- Max Fastening Torque: 47.5 Nm
Contents
Ratchet Socket Wrench & Socket Adaptors
Footnotes
Product Information
- :
- -
- :
- 47.5N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €123.8195 (€152.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.