You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2m x 13mm Mini Pocket Tape Measure -
E-03078
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- E-03078
- Order Code:
- TL24363
- Product Range
- Makita - Tape Measures
- Also Known As:
- GTIN UPC EAN: 0088381560719
Product Range Selector (Makita - Tape Measures)
See all from this product rangeProduct Overview
- 2m Nylon-Coated Blade: Provides durability and resistance to wear for long-lasting performance
- Shock-Resistant Case: Protects the tape from drops and impacts on tough job sites
- Clear, Easy-to-Read Markings: Ensures precise, accurate measurements every time
- Smooth Blade Retraction: Offers effortless control when extending or retracting the tape
- Secure Locking Mechanism: Holds the blade firmly in place for consistent, stable measurements
- Compact & Lightweight Design: Fits easily in your pocket or tool belt for quick access
- Belt Clip Included: Convenient for hands-free carrying while on the move
Product Information
- :
- Manual
- :
- 2m
- :
- 13mm
- :
- Blue
- :
- Makita - Tape Measures
Technical Documents (0)
Also Known As
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.381 (€4.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.