You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15mm Magnetic Impact Premier Tilt Socket Nut Driver Bit -
E-03501
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- E-03501
- Order Code:
- TL22754
- Product Range
- Makita - Impact Premier Nut Setters
- Also Known As:
- GTIN UPC EAN: 0088381570169
Product Range Selector (Makita - Impact Premier Nut Setters)
See all from this product rangeProduct Overview
- Makita Impact Premier tilt sockets feature a double torsion zone for precise fastening when used with high torque Impact Drivers
- The torsion section of the bit is twisted under load which increases durability when used with tools with high torque
- The tilt top allows the user to get into corners and tight spaces
- Screw Socket: H15
- Screwdriver Bit Length: 80mm
- Hex Shank: 1/4"
Product Information
- :
- Nut Setter
- :
- 15mm
- :
- -
- :
- 1/4"
- :
- Makita - Impact Premier Nut Setters
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6993 (€11.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.