You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9" (230mm) 2000W Soft Start Angle Grinder 230V - 

GA9020S/2

GA9020S/2 - 9" (230mm) 2000W Soft Start Angle Grinder 230V
GA9020S/2 - 9" (230mm) 2000W Soft Start Angle Grinder 230V
GA9020S/2 - 9" (230mm) 2000W Soft Start Angle Grinder 230V
GA9020S/2 - 9" (230mm) 2000W Soft Start Angle Grinder 230V
GA9020S/2 - 9" (230mm) 2000W Soft Start Angle Grinder 230V
GA9020S/2 - 9" (230mm) 2000W Soft Start Angle Grinder 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
GA9020S/2
Order Code:
TL19364
Product Range
Makita - Electric Angle Grinders
Also Known As:
GTIN UPC EAN: 00088381068154
Technical Datasheet:
GA9020S/2   Datasheet
See all Technical Docs

Product Range Selector (Makita - Electric Angle Grinders)

See all from this product range

Product Overview

A 9"/230mm 2000W Angle Grinder for prolonged use in demanding applications. Labyrinth construction seals the motor from dust and debris by creating a complex set of channels prohibiting contamination. Large rubber tool rest for added convenience, vibration absorbing side handle, great for Welders, Fabricators, Masons, Maintenance/Repair people.
  • 2000W Motor
  • Full-length trigger switch
  • Easy operation, lock-on feature Soft grip handle for comfort
  • Ideal for prolonged use in demading applications
  • Double unsulated for added safety
  • Automatic brush cut-out system
  • Bore Size: 22mm
  • Spindle size: M14 x 2mm
  • Wire Cup Brush: 110mm
  • No Load Speed: 6600rpm

Contents

Angle Grinder, Lock Nut Spanner, Side Handle, Wheel Guard

Product Information


:
Electric

:
230V

:
-

:
2kW

:
230mm

:
Makita - Electric Angle Grinders

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 00088381068154

8 In stock Need more?

???PF_PDP_RSP_SUP???

€102.3282 ( €125.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €102.3282 (€125.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --