You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Tripod Light Stand for DML805 LED Worklight -
GM00002283
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- GM00002283
- Order Code:
- TL22591
- Also Known As:
- GTIN UPC EAN: 0088381579476
- Technical Datasheet:
- GM00002283 Datasheet
Product Overview
- Up to two Makita DML805 site lights can be mounted on the tripod
- Sturdy three legged design for maximum stability
- Collapsible design for optimal portability
- Stand allows for easy 360 degree rotation of the light
- Convenient design allows for quick and easy installation and removal of lights
- Lightweight design
- For use with Makita 18V LXT Lithium-Ion Cordless LED Work light DML805
Footnotes
Product Information
- :
- Work Light
- :
- LED
- :
- 750lm
- :
- -
- :
- Lithium Ion Battery
- :
- -
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.4385 (€79.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.