You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
165mm 1050W Circular Saw 240V -
HS6601/2
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- HS6601/2
- Order Code:
- TL24513
- Also Known As:
- GTIN UPC EAN: 0088381806404
- Technical Datasheet:
- HS6601/2 Datasheet
Product Overview
- Cutting depth adjustment
- Aluminium die-cast safety cover for high durability and long tool life
- Compact and lightweight design
- Bevel Cuts: 0°- 45°
- Max. Cutting Depth at 90°: 54.5mm
- Max. Cutting Depth at 45°: 37.5mm
- Blade Diameter: 165mm
- Power Supply Cord: 2.5m
Contents
Circular Saw, Parallel Guide, Dust Nozzle, Tipped Saw Blade & 5mm Hex Wrench
Product Information
- :
- Electric
- :
- 240V
- :
- -
- :
- 1050W
- :
- 165mm
- :
- Circular
- :
- UK Type G
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €82.128 (€101.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.