You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30m Laser Distance Measure -
LD030P
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- LD030P
- Order Code:
- TL18555
- Product Range
- Makita - Laser Measures
- Also Known As:
- GTIN UPC EAN: 00088381699914
- Technical Datasheet:
- LD030P Datasheet
Product Range Selector (Makita - Laser Measures)
See all from this product rangeProduct Overview
- Single distances
- Area calculation
- Tracking function
- Protection Class: IP54
- Dimensions (HxDxW): 117mm x 53mm x 25mm
- Supplied with 2x AAA 1.5V batteries
Contents
Laser Measure & 2x AAA Batteries
Product Information
- :
- Laser
- :
- 0.2m to 30m (8" to 98ft)
- :
- ± 3mm
- :
- 30m
- :
- -
- :
- LCD
- :
- Black, Blue
- :
- Class 2
- :
- IP54
- :
- 2 x AAA
- :
- -25°C to +70°C
- :
- Makita - Laser Measures
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €62.7792 (€77.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.