You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50m Laser Distance Measure -
LD050P 50M
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- LD050P 50M
- Order Code:
- TL22674
- Also Known As:
- GTIN UPC EAN: 0088381635141
Product Range Selector (Makita - Laser Measures)
See all from this product rangeProduct Overview
- Memory stores up to last five displays
- Tracking function
- Functions: Single Measurement
- Functions: Minimum and Maximum Measurements
- Functions: Addition and Subtraction of measurements
- Area calculation
- Volume Calculation
- Pythagoras: 2-point and 3-point
- Auto laser switch off after 90 seconds
- Auto power switch-off after 180 seconds
- Built to Certified ISO 16331-1 standard
Contents
Laser Measure, Pouch, Strap & 2x AAA Batteries
Product Information
- :
- 50m (165ft)
- :
- ± 3mm
- :
- LCD
- :
- Class 2
- :
- IP54
- :
- Alkaline
- :
- 0°C to +40°C
- :
- Makita - Laser Measures
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.8766 (€100.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.