You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
216mm 1400W Slide Compound Mitre Saw - 110V -
LS0815FLN 110V
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- LS0815FLN 110V
- Order Code:
- TL20817
- Product Range
- Makita - LS0815FL Mitre Saw
- Also Known As:
- GTIN UPC EAN: 0088381662369
- Technical Datasheet:
- LS0815FLN 110V Datasheet
Product Range Selector (Makita - LS0815FL Mitre Saw)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- High cutting capacity and dust extraction rate
- High dust extraction rate - Connects directly to Makita vacuum cleaner for a cleaner work area
- Powerful 1400W direct drive motor requires less maintenance and delivers 5,000 RPM
- Linear ball bearing system engineered to deliver "dead-on" accurate cuts
- Compact and lightweight for job site portability
- Built-in LED light illuminates the line of cut for increased accuracy
- Soft start feature for smooth start-ups
- Ergonomic rubberised D-handle design for better fit and added comfort
- Large precision machined aluminium base supports material for more efficient cutting
- See-through blade guard system for greater visibility of the line of cut
- Oversized trigger switch for better fit, added comfort and easier operation
Warnings
Product Information
- :
- Electric
- :
- 110V
- :
- -
- :
- 1400W
- :
- 216mm
- :
- Mitre
- :
- Makita - LS0815FL Mitre Saw
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €283.7674 (€349.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.