You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40V XGT Li-lon Cordless Router - Bare Unit - 

RP001GZ02

New
RP001GZ02 - 40V XGT Li-lon Cordless Router - Bare Unit
RP001GZ02 - 40V XGT Li-lon Cordless Router - Bare Unit
RP001GZ02 - 40V XGT Li-lon Cordless Router - Bare Unit
RP001GZ02 - 40V XGT Li-lon Cordless Router - Bare Unit
RP001GZ02 - 40V XGT Li-lon Cordless Router - Bare Unit
RP001GZ02 - 40V XGT Li-lon Cordless Router - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
RP001GZ02
Order Code:
TL24536
Product Range
Makita - 40V XGT Power Tools
Also Known As:
GTIN UPC EAN: 0197050005427
Technical Datasheet:
RP001GZ02   Datasheet
See all Technical Docs

Product Range Selector (Makita - 40V XGT Power Tools)

See all from this product range

Product Overview

The RP001GZ02 from Makita is a plunge-type cordless router powered by a 40V max XGT Li- Ion battery.
  • Soft start for smooth start-ups
  • Anti-restart function minimises accidental start-up
  • Variable speed control dial enables user to match the speed to the application for greater versatility
  • No load speed: 8000 to 25000
  • Max. Collet Capacity: 1/4, 3/8, 1/2 "
  • Plunge capacity: 0 - 60mm
  • Sound Power Level (LWA): 100 dB(A)
  • Sound Pressure Level (LpA): 92 dB(A)
  • Noise Uncertainty (K Factor): 3 dB(A)
  • Vibration Level, Cutting Grooves in MDF: 6,3 m/s²
  • Vibration Uncertainty (K Factor), Cutting Grooves in MDF: 1,5 m/s²
  • Weight (Excluding battery): 3.3kg

Contents

RP001G Router, Dust Nozzle, Holder Assembly, Accessory Set, Rod, Straight Guide, Chip Detector and Makpac Case

Footnotes

Bare Unit = Body Only No Battery or Charger Supplied

Product Information


:
-

:
-

:
25000rpm

:
Makita - 40V XGT Power Tools

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0197050005427

6 In stock Need more?

???PF_PDP_RSP_SUP???

€265.35 ( €326.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €265.35 (€326.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --