You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60cm 23.5mm Gap 40Vmax XGT 2x 2.5Ah Li-Ion Cordless Brushless Hedge Trimmer Kit - 

UH004GD202

UH004GD202 - 60cm 23.5mm Gap 40Vmax XGT 2x 2.5Ah Li-Ion Cordless Brushless Hedge Trimmer Kit
UH004GD202 - 60cm 23.5mm Gap 40Vmax XGT 2x 2.5Ah Li-Ion Cordless Brushless Hedge Trimmer Kit
UH004GD202 - 60cm 23.5mm Gap 40Vmax XGT 2x 2.5Ah Li-Ion Cordless Brushless Hedge Trimmer Kit
UH004GD202 - 60cm 23.5mm Gap 40Vmax XGT 2x 2.5Ah Li-Ion Cordless Brushless Hedge Trimmer Kit
UH004GD202 - 60cm 23.5mm Gap 40Vmax XGT 2x 2.5Ah Li-Ion Cordless Brushless Hedge Trimmer Kit
UH004GD202 - 60cm 23.5mm Gap 40Vmax XGT 2x 2.5Ah Li-Ion Cordless Brushless Hedge Trimmer Kit
UH004GD202 - 60cm 23.5mm Gap 40Vmax XGT 2x 2.5Ah Li-Ion Cordless Brushless Hedge Trimmer Kit
UH004GD202 - 60cm 23.5mm Gap 40Vmax XGT 2x 2.5Ah Li-Ion Cordless Brushless Hedge Trimmer Kit
UH004GD202 - 60cm 23.5mm Gap 40Vmax XGT 2x 2.5Ah Li-Ion Cordless Brushless Hedge Trimmer Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
UH004GD202
Order Code:
SI19246
Product Range
Makita - UH004G
Also Known As:
GTIN UPC EAN: 0088381749510
Technical Datasheet:
UH004GD202   Datasheet
See all Technical Docs

Product Range Selector (Makita - UH004G)

See all from this product range

Product Overview

  • Brushless motor
  • Constant speed control
  • Electric brake
  • Electronic 3-speed selection
  • Reverse switch to free the blade when it is jammed by thick branches
  • IPX4 level water resistant
  • Sharp edge curved blade: ideal for trimming
  • Inclined tooth edge enables the blade to easily catch, firmly hold and sharply cut twigs or thin branches
  • Curved teeth reduce friction resistance to suppress energy loss
  • Front handle switch
  • Rubberised soft grip
  • Low Vibration
  • Strokes per Minute: 2,000 / 3,600 / 5,000 spm
  • Blade Length: 60cm
  • Max Branch Diameter: 23.5mm

Contents

Hedge Trimmer, 2x 40Vmax 2.5Ah Batteries, Charger, ADP10 XGT to LXT Charger Adaptor & Blade Cover

Product Information


:
Cordless

:
40V

:
60cm

:
Makita - UH004G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381749510

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€384.93 ( €473.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €384.93 (€473.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --