You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30cm 450W Electric Line Trimmer / Strimmer 230V -
UR3000/2
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- UR3000/2
- Order Code:
- SI20270
- Also Known As:
- GTIN UPC EAN: 0088381616348
- Technical Datasheet:
- UR3000/2 Datasheet
Product Overview
- Light and handy line trimmer for trimming
- A compact and light line trimmer for trimming and finishing of gardens and other green spaces
- The trimmer has an efficient 450W motor and robust adjustable aluminium shaft
- The trimmer head can be turned 180 degrees to allow for the easy trimming of lawn edges
- Continuous Input Power: 450W
- No Load Speed: 9000 min⁻¹
- Nylon Line Length: 8m
- Nylon Line- Diameter: 1.65mm
Product Information
- :
- Electric
- :
- -
- :
- 30cm
- :
- -
Technical Documents (2)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.8285 (€58.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.