You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30L 1200W M Class Wet & Dry Dust Extractor with Power Take-Off 230V -
VC3012M/2
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- VC3012M/2
- Order Code:
- TL20825
- Product Range
- Makita - VC3012M Dust Extractor
- Also Known As:
- GTIN UPC EAN: 0088381829458
- Technical Datasheet:
- VC3012M/2 Datasheet
Product Range Selector (Makita - VC3012M Dust Extractor)
See all from this product rangeProduct Overview
- Class M - Removes 99.9% of dust with Limit Value for occupational exposure
0.1 mg/m³ - Suitable for processes involving mica, china clay, gypsum, wood dust, such as softwood and hardwood and silica dust, such as masonry & concrete
- Push and clean system: takes just seconds to clean the filter
- Washable PET cartridge filter protects turbine by holding back fine dust and debris
- Robust plastic container with 2 wheels and 2 castors for excellent stability and mobility
- The motor head design integrates an area for tool storage during use and transportation
- Innovative hose storage solution with two clamps on the backside of the tool box
- Power cable storage with 3 fixation points on the motor head and tool box
- Automatic On/Off function: machine activates when a connected power tool is used (230V only)
- Lightweight plastic container
- Air flow sensor beeps when air flow is reduced by clogged filter, full tank etc.
- Approved for Dust Classes M in accordance with the EU standard
- Compact size
- 7.5m Power cord
- Power Take-Off Wattage (230V): 1800W
- Dust Bag Capacity: 23.5 Litres
- Max Sealed Suction: 23-25 kPa
- Tank Capacity: 30 Litres & Tank Capacity Wet: 19 Litres
- Max Airflow: 3.2 - 3.7 m³/min
- Note: No Standard Vacuum Floor Tool or Extension Supplied
Contents
Dust Extractor, 4m x 32mm Hose, 2x Adaptors, Crevice Tool, Fleece Filter Bag & Disposable Bag - (Note: No Standard Vacuum Floor Tool or Extension Supplied)
Warnings
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1200W
- :
- 30l
- :
- 3700l/min
- :
- 187mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 10kg
- :
- Makita - VC3012M Dust Extractor
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €506.9376 (€623.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.