You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Maono USB-A Electret Condenser Omnidirectional Conference Microphone for Meeting Rooms, Conference Calls -
AU-BM10
- Manufacturer:
- MAONO MAONO
- Manufacturer Part No:
- AU-BM10
- Order Code:
- MP35771
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5026686001914
Product Overview
- Built-in mute switch, you can mute the sound instantly
- Suitable for phone conferences, meetings, gaming, recording and chatting online
- About the size of a small hand's palm, so sits perfectly a conference room table without taking up too much space
- Compact and lightweight, easily place in your pocket or bag and carry from office to office
- Windows and Mac compatible
- 1.5m USB cable
Product Information
- :
- 0
- :
- -
- :
- 10Hz
- :
- 100kHz
- :
- -
- :
- USB
- :
- 1.5m
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.6572 (€29.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.