You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16cm Sensoft 3D Ergonomic Scissors -
069600
- Manufacturer:
- MAPED MAPED
- Manufacturer Part No:
- 069600
- Order Code:
- OE06550
- Also Known As:
- GTIN UPC EAN: 3154140696009
Product Range Selector (Maped Sensoft Scissors)
See all from this product rangeProduct Overview
- Right-handed scissors
- 3D Ergonomic handles for better grip
- Tested for improved blade durability
- Flexible handles for optimum comfort
- Right-handed scissors
- 3D Ergonomic handles for better grip
- Tested for improved blade durability
- Flexible handles for optimum comfort
Footnotes
Warnings
Product Information
- :
- Office
- :
- -
- :
- 158.75mm
- :
- -
- :
- 6.25"
- :
- Cushioned
- :
- Maped Sensoft Scissors
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3524 (€5.35) | ( ) |
5+ | €4.0248 (€4.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.