You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21cm Essentials Asymmetrical Scissors - Black Handles -
468110
- Manufacturer:
- MAPED MAPED
- Manufacturer Part No:
- 468110
- Order Code:
- OE06553
- Also Known As:
- GTIN UPC EAN: 3154144681100
Product Range Selector (Maped Asymmetrical Scissors)
See all from this product rangeProduct Overview
- Asymmetrical scissors
- Stainless steel blades and rivet
- Ambidextrous 2D ergonomic handles
- Handles made from 70% recycled plastic
- Black handles
Warnings
Product Information
- :
- Office
- :
- -
- :
- 209.55mm
- :
- -
- :
- 8.25"
- :
- Plastic
- :
- Maped Asymmetrical Scissors
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 03/08/25
Order now. Pay nothing until products are dispatched24 more will be available week commencing 03/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7495 (€3.38) | ( ) |
5+ | €2.6208 (€3.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.